Part Details for U520-31N by Tripp Lite
Overview of U520-31N by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for U520-31N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5898
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U520-31N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0500 / $35.2600 | Buy Now |
DISTI #
95-U520-31N-ND
|
DigiKey | CABLE C PLUG TO C PLUG 2.60' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$21.9099 / $28.8300 | Buy Now |
DISTI #
545-U520-31N
|
Mouser Electronics | Interface Modules USB4 40GBPS USB-CM/M CBL 2.6FT | 0 |
|
$21.9000 / $26.8000 | Order Now |
DISTI #
74615538
|
RS | USB4 40Gbps Cable (M/M), USB-C, 8K 60Hz, 100W PD Charging, Black, 31in. (0.8m) | Tripp Lite U520-31N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5200 / $28.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8200 / $30.2100 | Buy Now |
|
Neutron USA | Tripp Lite USB4 40Gbps Cable (M/M) - USB-C, 8K 60 Hz, 100W PD Charging, Black, 31 in. (0.8 m) - USB cable - USB-C (M) to USB-C (M) - USB4 / Thunderbolt 3 / DisplayPort - 20 V - 5 A - 2.6 ft - USB Power Delivery (5A, 100W) - black | 50 |
|
$54.9900 | Buy Now |