There are no models available for this part yet.
Overview of U5Y0020 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for U5Y0020 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P8814
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):300W, Input Voltage Vac:90V Ac To 264V Ac, Height:34.036Mm Rohs Compliant: Yes |Tdk-Lambda U5Y0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.2400 / $430.9100 | Buy Now | |
DISTI #
285-1879-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$349.4448 / $430.9100 | Buy Now | |
DISTI #
967-U5Y0020
|
Mouser Electronics | Modular Power Supplies 300W 12V 25A Open Frame Medical RoHS: Compliant | 3 |
|
$355.2400 / $430.9100 | Buy Now | |
Onlinecomponents.com | Open Frame AC/DC Converter - 300 W - 90% Efficiency - Output 12V 25A - 90 to 264 VAC Input - Remote On/Off - Standby Output - Universal Input. RoHS: Compliant | 0 |
|
$358.3200 / $372.4600 | Buy Now | ||
DISTI #
000000000005401158
|
Sager | Modular Power Supplies 300W 12V 25A Open Frame Medical Min Qty: 1 | 0 |
|
$262.5700 / $430.9100 | Buy Now |
CAD Models for U5Y0020 by TDK-Lambda Corporation
Part Data Attributes for U5Y0020 by TDK-Lambda Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|