Part Details for U601818 (ALTERNATE: 601818 CX100) by Lapp Group
Overview of U601818 (ALTERNATE: 601818 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U601818 (ALTERNATE: 601818 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335681
|
RS | Cable, Flexible, OLFLEX 190, 18 AWG/18C, 600V, UL TC-ER, UL AWM, CSA AWM FT4 | Lapp Group U601818 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: ft. Coil | 11 |
|
$468.8200 | Buy Now |