Part Details for U61-168116-08S by Amphenol Corporation
Overview of U61-168116-08S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-116 | Amphenol Communications Solutions | 69168-116-FRICTION LCH HDR DR VERT | |
75168-116-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 07 Positions, 2.54mm (0.100in) Pitch. | |
69168-116AHLF | Amphenol Communications Solutions | 69168-116AHLF-FRICTION LATCH HDR DR VE |
Price & Stock for U61-168116-08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101A16S-8S
|
TTI | Circular MIL Spec Connector 5P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.3500 / $47.2900 | Buy Now |