There are no models available for this part yet.
Overview of U61-168218-09S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-218HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 18 Positions 2.54mm - Vertical. |
Price & Stock for U61-168218-09S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102A18-9S
|
TTI | Circular MIL Spec Connector 7 pin, Size:18 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$12.6000 / $23.5000 | Buy Now |