Part Details for U6982-CLD by Coilcraft Inc
Overview of U6982-CLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for U6982-CLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, miniature, 3.3-5V, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 40263 |
|
$1.1300 / $2.4900 | Buy Now |
Part Details for U6982-CLD
U6982-CLD CAD Models
U6982-CLD Part Data Attributes
|
U6982-CLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
U6982-CLD
Coilcraft Inc
Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:2.1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GATE DRIVE | |
ET Product-Min | 22 V-us | |
Height | 5.46 mm | |
Input Voltage-Nom | 3.3 V | |
Isolation Voltage | 1500 V | |
Length | 6.99 mm | |
Load Resistance | 1.8 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 59 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.1CT | |
Width | 6.6 mm |