Part Details for U71-144612-08S by Amphenol Corporation
Overview of U71-144612-08S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-612F-11D | Amphenol Communications Solutions | Paladin RPO, DO, 6-Pair, 14 Column, 1.5mm Wipe,NiS | |
144-612C-21D | Amphenol Communications Solutions | Paladin RPO, DO, 6-Pair, 8 Column, 2.25mm Wipe, NiS | |
144-612G-21H | Amphenol Communications Solutions | Paladin RPO, DO, 6-Pair, 16 Column, 2.25mm Wipe, APP |
Price & Stock for U71-144612-08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06E128SSR
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 115 In Stock |
|
$29.3100 / $43.8200 | Buy Now |