There are no models available for this part yet.
Overview of U71-572003-14S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-572003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for U71-572003-14S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
U71-572003-14S
|
Avnet Americas | - Bulk (Alt: U71-572003-14S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |