Part Details for U811SD9A4GE by C&K
Overview of U811SD9A4GE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for U811SD9A4GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0026
|
Newark | Pushbutton |C&k Components U811SD9A4GE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $15.2400 | Buy Now |
DISTI #
U811SD9A4GE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8046 | Buy Now |
DISTI #
611-U811SD9A4GE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$9.1500 | Order Now |
DISTI #
34767015
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1815 | Americas - 87 |
|
$4.7480 | Buy Now |
DISTI #
000000000000596209
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for U811SD9A4GE
U811SD9A4GE CAD Models
U811SD9A4GE Part Data Attributes
|
U811SD9A4GE
C&K
Buy Now
Datasheet
|
Compare Parts:
U811SD9A4GE
C&K
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLUNGER | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |