Part Details for U90H1611D0A by Amphenol High Speed Interconnects
Overview of U90H1611D0A by Amphenol High Speed Interconnects
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90H1611D0A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 12.73MM HS 1X1. |
Price & Stock for U90H1611D0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHSU90H1611D0A
|
Heilind Electronics | QSFP 12.73MM HS 1X1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AHSU90H1611D0A
|
Interstate Connecting Components | QSFP 12.73MM HS 1X1 | 0 |
|
Buy Now |