Part Details for UA-20PMFP-SC8002 by Amphenol LTW Technology
Overview of UA-20PMFP-SC8002 by Amphenol LTW Technology
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-20PMFP-SC8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6678
|
Newark | Usb Cable, 3.0 A Plug-Free End, 2M, Blk, Connector To Connector:Type A Receptacle To Free End, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Usb Standard:Usb 2.0, Jacket Colour:Black, Electronic Marking:-, Product Range:-, Rohs Compliant: Yes |Amphenol Ltw UA-20PMFP-SC8002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $11.2300 | Buy Now |
DISTI #
48W1023
|
Newark | Usb Cable, 3.0 A Plug-Free End, 2M, Blk, Connector A:Usb Type A Receptacle, Connector B:Free/Stripped End, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Amphenol Ltw UA-20PMFP-SC8002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $9.7600 | Buy Now |
DISTI #
1754-1131-ND
|
DigiKey | CBL ASSY 5P PLUG-USB F JK 0.16' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$7.0658 / $11.6900 | Buy Now |
DISTI #
70970606
|
RS | Connector, USB PANEL SCREW 20A M CONN F PIN | Amphenol LTW Technology UA-20PMFP-SC8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4100 | RFQ |
DISTI #
LTWUA-20PMFP-SC8002
|
Heilind Electronics | USB A 2.0 THREADED PANEL MID | Americas - 0 in Stock |
|
$5.7541 / $7.3729 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 50m 24AWG USB Type A to Wire to Board 4 to 5 POS F-F RoHS: Compliant |
500 In Stock |
|
$4.6700 / $8.5900 | Buy Now |
DISTI #
UA-20PMFP-SC8002
|
TME | Adapter cable, USB A socket,5pin pin header, USB 2.0, IP68 Min Qty: 1 | 0 |
|
$7.6000 / $10.8000 | RFQ |
DISTI #
LTWUA-20PMFP-SC8002
|
Interstate Connecting Components | USB A 2.0 THREADED PANEL MID | 0 |
|
$5.7541 / $7.3729 | Buy Now |
|
Powell Electronics | USB Min Qty: 100 | 16 |
|
$4.9400 / $7.2000 | Buy Now |
DISTI #
C1S116704549834
|
Chip1Stop | USB connector Container: Bulk | 3 |
|
$3.7000 | Buy Now |