Part Details for UA-B0-311480 by GTV Poland
Overview of UA-B0-311480 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-B0-311480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-B0-311480
|
TME | Holder, aluminium, natural, H: 30.5mm, L: 500mm, W: 15.5mm, handle Min Qty: 1 | 2 |
|
$5.9400 / $7.9200 | Buy Now |