Part Details for UA-TREX-224-250-05N by GTV Poland
Overview of UA-TREX-224-250-05N by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14585-00000ATREXDB-P | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy Range Extender Daughterboard |
Price & Stock for UA-TREX-224-250-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-T-22425005N
|
TME | Holder, aluminium, H: 20mm, L: 250mm, W: 39mm, Holes pitch: 224mm Min Qty: 1 | 0 |
|
$1.2600 / $1.6800 | RFQ |