Part Details for UA1558RMQB by Fairchild Semiconductor Corporation
Overview of UA1558RMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UA1558RMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$21.8700 / $24.3000 | Buy Now |
Part Details for UA1558RMQB
UA1558RMQB CAD Models
UA1558RMQB Part Data Attributes:
|
UA1558RMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA1558RMQB
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.3 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA1558RMQB
This table gives cross-reference parts and alternative options found for UA1558RMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA1558RMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA082E | Operational Amplifier, 2 Func, 20000uV Offset-Max, PDIP8 | Harris Semiconductor | UA1558RMQB vs CA082E |
NE5535N-B | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | Signetics | UA1558RMQB vs NE5535N-B |
OP215BZ | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP8, | Precision Monolithics Inc | UA1558RMQB vs OP215BZ |
SG1558M/883B | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | UA1558RMQB vs SG1558M/883B |
SG1458M | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | UA1558RMQB vs SG1458M |
SE5535N-B | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Signetics | UA1558RMQB vs SE5535N-B |
SG1558M/883C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | UA1558RMQB vs SG1558M/883C |
CA1458EX | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | UA1558RMQB vs CA1458EX |
MC1558UD | Operational Amplifier | Rochester Electronics LLC | UA1558RMQB vs MC1558UD |
OPA2111KP-BI | Operational Amplifier, 2 Func, 5000uV Offset-Max, PDIP8, | Burr-Brown Corp | UA1558RMQB vs OPA2111KP-BI |