Part Details for UA2-24NJ by NEXEM
Overview of UA2-24NJ by NEXEM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA2-24NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 5.7mm 9mm)) THT General Purpose Relay RoHS: Compliant | 0 |
|
$1.8000 / $3.7800 | Buy Now |