-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5653
|
Newark | V |Kemet UA2-3NU RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
UA2-3NU-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 3V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4193 In Stock |
|
$1.2677 / $2.0900 | Buy Now |
DISTI #
80-UA2-3NU
|
Mouser Electronics | Low Signal Relays - PCB KEMET, UA2, Relays, Signal RoHS: Compliant | 3972 |
|
$1.3500 / $2.2500 | Buy Now |
DISTI #
UA2-3NU
|
Avnet Abacus | (Alt: UA2-3NU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA2-3NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UA2-3NU
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Relay Type | POWER/SIGNAL RELAY |