-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5656
|
Newark | V |Kemet UA2-4.5NU Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
UA2-4.5NU-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5937 In Stock |
|
$1.3769 / $2.4500 | Buy Now |
DISTI #
80-UA2-4.5NU
|
Mouser Electronics | Low Signal Relays - PCB KEMET, UA2, Relays, Signal RoHS: Compliant | 5900 |
|
$1.3500 / $2.4400 | Buy Now |
DISTI #
UA2-4.5NU
|
Avnet Abacus | (Alt: UA2-4.5NU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy