There are no models available for this part yet.
Overview of UA2-4.5SNJ by NEXEM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UA2-4.5SNJ by NEXEM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT(10.6x5.7x8)mm THT RoHS: Compliant |
100 In Stock |
|
$1.5200 / $11.2400 | Buy Now | ||
Master Electronics | Signal Relay 4.5VDC 1A DPDT(10.6x5.7x8)mm THT RoHS: Compliant |
100 In Stock |
|
$1.5200 / $11.2400 | Buy Now |
CAD Models for UA2-4.5SNJ by NEXEM
Related Parts for UA2-4.5SNJ
-
TX2SS-5VPower/Signal Relays
-
TV15C400J-GTransient Suppressors
-
UC3823NG4Switching Regulator or Controllers
-
TUNS100F24Power Supply Modules
-
TZMA6V2-GS08Zener Diodes
-
UA78L06ACLPRLinear Regulator ICs
-
2N5416Small Signal Bipolar Transistors
-
DS8640NLine Driver or Receivers
-
UC37131DG4Peripheral Drivers