There are no models available for this part yet.
Overview of UA2-5NU by NEXEM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UA2-5NU by NEXEM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH9075
|
Newark | Signal Relay, Dpdt, 1A, 250Vac, Th, Coil Voltage:5V, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Ua2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Rohs Compliant: Yes |Nexem UA2-5NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1972 |
|
$2.5000 / $3.4000 | Buy Now | |
Onlinecomponents.com | UA2-5NJ w/Trimmed leads RoHS: Compliant |
698 In Stock |
|
$1.5000 / $1.9500 | Buy Now | ||
Bristol Electronics | 36 |
|
RFQ | ||||
Master Electronics | UA2-5NJ w/Trimmed leads RoHS: Compliant |
698 In Stock |
|
$1.5000 / $1.9500 | Buy Now |
CAD Models for UA2-5NU by NEXEM
Part Data Attributes for UA2-5NU by NEXEM
UA2-5NU
NEXEM
|
|
---|---|
Samacsys Manufacturer
|
NEXEM
|
Want to compare parts?
-
UA2-5NUNEXEMVS
-
Related Parts for UA2-5NU
-
1-1415899-3Power/Signal Relays
-
GCM21BR71C335KA73LFixed Capacitors
-
171857-0003Headers and Edge Type Connectors
-
STM32F411VCT6Microcontrollers
-
LL4148Rectifier Diodes
-
UCLAMP0508T.TCTTransient Suppressors
-
CRCW04020000Z0EDFixed Resistors
-
8579-1-15-15-11-27-10-0Terminals and Terminal Blocks
-
UCC28600DRG4Switching Regulator or Controllers