There are no models available for this part yet.
Overview of UA2-5SNJ by NEXEM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UA2-5SNJ by NEXEM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal Relay 5VDC 1A DPDT(10.6x5.7x8)mm THT RoHS: Compliant |
812 In Stock |
|
$1.4400 / $10.6800 | Buy Now | ||
Master Electronics | Signal Relay 5VDC 1A DPDT(10.6x5.7x8)mm THT RoHS: Compliant |
812 In Stock |
|
$1.4400 / $10.6800 | Buy Now |