There are no models available for this part yet.
Overview of UA20FL-NAML-SA003 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UA20FL-NAML-SA003 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK5507
|
Newark | Usb, Type A 2.0, Plastic, 1.5A, Female Connector, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UA20FL-NAML-SA003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $17.4800 | Buy Now | |
DISTI #
1754-UA20FL-NAML-SA003-ND
|
DigiKey | USB, TYPE A 2.0, 1.5A, OVERMOLDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$13.9077 / $19.4700 | Buy Now | |
DISTI #
75407520
|
RS | USB, Type A 2.0, 1.5A, Overmolded, Straight | Amphenol LTW Technology UA20FL-NAML-SA003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4500 / $15.8900 | RFQ | |
DISTI #
LTWUA20FL-NAML-SA003
|
Heilind Electronics | USB, TYPE A 2.0, 1.5A, OVERMOL FM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4300 / $15.2000 | Buy Now | ||
DISTI #
LTWUA20FL-NAML-SA003
|
Interstate Connecting Components | USB, TYPE A 2.0, 1.5A, OVERMOL FM | 0 |
|
Buy Now |