Part Details for UA20FL-UAFL-SA003 by Amphenol LTW Technology
Overview of UA20FL-UAFL-SA003 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA20FL-UAFL-SA003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4229
|
Newark | Usb, Type A 2.0, Plastic, 1.5A, Female Connector, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UA20FL-UAFL-SA003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $18.4800 | Buy Now |
DISTI #
1754-UA20FL-UAFL-SA003-ND
|
DigiKey | USB, TYPE A 2.0, 1.5A, OVERMOLDE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3440 | Buy Now |
DISTI #
75407530
|
RS | USB, Type A 2.0, 1.5A, Overmolded, Straight | Amphenol LTW Technology UA20FL-UAFL-SA003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5200 / $18.3500 | RFQ |
DISTI #
LTWUA20FL-UAFL-SA003
|
Heilind Electronics | USB, TYPE A 2.0, 1.5A, OVERMOL CONN, F, M, SCREW, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Usb, Type A 2.0, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UA20FL-UAFL-SA003 RoHS: Compliant | 0 |
|
$12.0500 / $17.5600 | Buy Now |
DISTI #
LTWUA20FL-UAFL-SA003
|
Interstate Connecting Components | USB, TYPE A 2.0, 1.5A, OVERMOL CONN, F, M, SCREW, NONE | 0 |
|
Buy Now |