Part Details for UA20ML-NBML-SA002 by Amphenol LTW Technology
Overview of UA20ML-NBML-SA002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA20ML-NBML-SA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5521
|
Newark | Usb, Type A 2.0, Plastic, 1.5A, Male Connector, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UA20ML-NBML-SA002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $15.3400 | Buy Now |
DISTI #
1754-UA20ML-NBML-SA002-ND
|
DigiKey | USB, TYPE A 2.0, 1.5A, OVERMOLDE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7980 | Buy Now |
DISTI #
75407540
|
RS | USB, Type A 2.0, 1.5A, Overmolded, Straight | Amphenol LTW Technology UA20ML-NBML-SA002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8000 / $13.9500 | RFQ |
DISTI #
LTWUA20ML-NBML-SA002
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.4262 / $11.1167 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1500 / $13.3400 | Buy Now |
DISTI #
LTWUA20ML-NBML-SA002
|
Interstate Connecting Components | 0 |
|
$9.4262 / $11.1167 | Buy Now |