There are no models available for this part yet.
Overview of UA220UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UA220UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UA220UM-ND
|
DigiKey | UNDERVOLTAGE TRIP UA220 1 220V A Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5600 | Buy Now | |
DISTI #
845-UA220UM
|
Mouser Electronics | Circuit Breaker Accessories Undervoltage Trip UA220, [1] | 0 |
|
$69.5200 / $77.0600 | Order Now | |
DISTI #
71224319
|
RS | Supplementary Protector, Undervoltage Trip 12V DC Coil R-Series | Altech Corp UA220UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8500 / $78.5600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$51.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7100 / $68.4600 | Buy Now | ||
DISTI #
10108171
|
TestEquity LLC | Altech UA220UM Undervoltage Trip, 220VAC, 50/60Hz | 0 |
|
$74.7800 | Buy Now |