There are no models available for this part yet.
Overview of UA2V50LM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UA2V50LM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AJ3091
|
Newark | 2 - 50Ghz Power Amplifier Rohs Compliant: Yes |Microchip UA2V50LM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,775.0000 | Buy Now | |
DISTI #
UA2V50LM-ND
|
DigiKey | IC RF AMP 2GHZ-50GHZ Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
UA2V50LM
|
Avnet Americas | RF Amp Module 2-Channel 2GHz to 50GHz 10.6W - Bulk (Alt: UA2V50LM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
UA2V50LM
|
Microchip Technology Inc | 2-50GHz Amplifier Module Very High Power Large Gain, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
19 Alternates Available |
|
$11,148.6400 | Buy Now | |
Onlinecomponents.com | 2-50GHz High Gain Power Amplifier RoHS: Compliant | 19 Factory Stock |
|
$0 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for UA2V50LM by Microchip Technology Inc
Part Data Attributes for UA2V50LM by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
V-F; V-M
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Gain
|
12 dB
|
Input Power-Max (CW)
|
28 dBm
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Frequency-Max
|
50000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Operating Temperature-Max
|
75 °C
|
Power Supplies
|
6/7,-.1 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
1200 mA
|
Surface Mount
|
NO
|
Related Parts for UA2V50LM
-
ATMEGA328P-AUMicrocontrollers
-
SI9112DY-T1Switching Regulator or Controllers
-
UAA2016DOther Analog ICs
-
UA78M05QDCYRG4Q1Linear Regulator ICs
-
GRM21BR61E106KA73LFixed Capacitors
-
2SK3745LS-1EPower Field-Effect Transistors
-
AD7794CRUZAnalog to Digital Converters
-
TSV625AIPTOperational Amplifiers
-
TV04A160J-GTransient Suppressors