Part Details for UA63-30-00-RA-84 by ABB Low Voltage Products and Systems
Overview of UA63-30-00-RA-84 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA63-30-00-RA-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y4680
|
Newark | Cont,3P,70Kvar 600Vac,110-120Vac Cl |Abb UA63-30-00-RA-84 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.5800 / $398.6800 | Buy Now |
DISTI #
71571839
|
RS | CONT 3P 70KVAR 600VAC 110-120VAC CL | ABB UA63-30-00-RA-84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$379.4100 / $421.5700 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - CAPACITIVE SWITCHING, A LINE RoHS: Compliant | 0 |
|
$294.8200 / $317.6200 | Buy Now |