-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0903
|
Newark | Ic, Amp Diff, Video, Pdip14, 733, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:200Mhz, Slew Rate:0.72V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:3.6Ma, Supply Voltage Range:± 6V, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS UA733CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5000 / $2.0600 | Buy Now |
DISTI #
296-11105-5-ND
|
DigiKey | IC AMP DIFFERENTIAL 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
787 In Stock |
|
$0.6636 / $1.6500 | Buy Now |
DISTI #
595-UA733CN
|
Mouser Electronics | Video Amplifiers Diff Video Amp RoHS: Compliant | 445 |
|
$0.6380 / $1.6500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 1802 |
|
$0.5053 / $1.3782 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 72 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 865 |
|
$0.9188 / $2.2970 | Buy Now |
|
Rochester Electronics | UA733 200MHz, Differential Video Amplifier with fixed differential gain RoHS: Compliant Status: Active Min Qty: 1 | 7615 |
|
$0.6123 / $0.7204 | Buy Now |
DISTI #
UA733CN
|
TME | IC: video amplifier, programmable gain, 6VDC, Ch: 2, DIP14, 3.6mA Min Qty: 1 | 40 |
|
$1.0600 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA733CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA733CN
Texas Instruments
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 52 dB | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UA733CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA733CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8418501CA | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | UA733CN vs 8418501CA |