Part Details for UA747CN by Signetics
Overview of UA747CN by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for UA747CN
UA747CN CAD Models
UA747CN Part Data Attributes:
|
UA747CN
Signetics
Buy Now
Datasheet
|
Compare Parts:
UA747CN
Signetics
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for UA747CN
This table gives cross-reference parts and alternative options found for UA747CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA747CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA747CA | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14 | Signetics | UA747CN vs UA747CA |
UA747CNE4 | Quad, 36-V, 1-MHz operational amplifier 14-PDIP 0 to 70 | Texas Instruments | UA747CN vs UA747CNE4 |
CA747CE | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | UA747CN vs CA747CE |
RC747N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | UA747CN vs RC747N |
MC1747CP2 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | UA747CN vs MC1747CP2 |
UA747CN | Quad, 36-V, 1-MHz operational amplifier 14-PDIP 0 to 70 | Texas Instruments | UA747CN vs UA747CN |
UA747CA | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP14, Operational Amplifier | NXP Semiconductors | UA747CN vs UA747CA |
UA747CN | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14, Operational Amplifier | NXP Semiconductors | UA747CN vs UA747CN |