Part Details for UA748CT by NXP Semiconductors
Overview of UA748CT by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UA748CT
UA748CT CAD Models
UA748CT Part Data Attributes
|
UA748CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA748CT
NXP Semiconductors
IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA748CT
This table gives cross-reference parts and alternative options found for UA748CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA748CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA748T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Signetics | UA748CT vs UA748T |
LM748H/883 | IC OP-AMP, 4000 uV OFFSET-MAX, MBCY8, Operational Amplifier | National Semiconductor Corporation | UA748CT vs LM748H/883 |
OP02BICJ | IC OP-AMP, 3000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | UA748CT vs OP02BICJ |
UA748T | OP-AMP, 6000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | UA748CT vs UA748T |
UA748T | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | UA748CT vs UA748T |
UA748CT | OP-AMP, 7500uV OFFSET-MAX, MBCY8 | Philips Semiconductors | UA748CT vs UA748CT |