Part Details for UA7868-AEC by Coilcraft Inc
Overview of UA7868-AEC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UA7868-AEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2900 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.9UH, 20%, 2 ELEMENT, FERRITE-CORE, SMD, 1212 | 2320 |
|
$1.1000 / $4.0000 | Buy Now |
|
Coilcraft Direct | Power Inductor, coupled, ferrite core, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2142 |
|
Buy Now |
Part Details for UA7868-AEC
UA7868-AEC CAD Models
UA7868-AEC Part Data Attributes:
|
UA7868-AEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
UA7868-AEC
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 17.8 Ω | |
Inductance-Nom (L) | 2.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |