-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 35V linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78M33CDCYR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5474
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Sot-223-4 Rohs Compliant: Yes |Texas Instruments UA78M33CDCYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1701 |
|
$0.6410 / $0.7960 | Buy Now |
|
Bristol Electronics | 4044 |
|
RFQ | ||
|
Bristol Electronics | 1495 |
|
RFQ | ||
DISTI #
UA78M33CDCYR
|
TME | IC: voltage regulator, linear,fixed, 3.3V, 0.5A, SOT223, SMD, ±3% Min Qty: 1 | 1303 |
|
$0.2130 / $0.5260 | Buy Now |
|
Ameya Holding Limited | POSITIVE-VOLTAGE REGULATORS | 421138 |
|
RFQ | |
DISTI #
SMC-UA78M33CDCYR
|
Sensible Micro Corporation | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) Sot-223 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 2488 |
|
$0.1590 / $0.1723 | RFQ |
DISTI #
SMC-UA78M33CDCYR
|
Sensible Micro Corporation | Ic Pos Volt Reg Fx 3.3V Sot223-4 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 300 |
|
$0.1590 / $0.1723 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 28 |
|
RFQ | |
DISTI #
C1S746203673037
|
Chip1Stop | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2341 |
|
$0.1790 / $0.1830 | Buy Now |
|
CHIPMALL.COM LIMITED | 80dB@120Hz 500mA Fixed 3.3V Positive electrode 25V SOT-223 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 1298 |
|
$0.2344 / $0.4451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M33CDCYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M33CDCYR
Texas Instruments
500mA 35V linear voltage regulator 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.5 V | |
Output Voltage1-Min | 3.1 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 6% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for UA78M33CDCYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M33CDCYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78M33CDCYRG3 | Texas Instruments | Check for Price | 500mA 35V linear voltage regulator 4-SOT-223 0 to 125 | UA78M33CDCYR vs UA78M33CDCYRG3 |
UA78M33CDCYG3 | Texas Instruments | Check for Price | 500mA 35V linear voltage regulator 4-SOT-223 0 to 125 | UA78M33CDCYR vs UA78M33CDCYG3 |
UA78M33CDCY | Texas Instruments | $0.4546 | 500mA 35V linear voltage regulator 4-SOT-223 0 to 125 | UA78M33CDCYR vs UA78M33CDCY |