Part Details for UA7905KMQB by Fairchild Semiconductor Corporation
Overview of UA7905KMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA7905KMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 23 |
|
$13.8750 / $16.8750 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 4 |
|
$44.0650 | Buy Now |
Part Details for UA7905KMQB
UA7905KMQB CAD Models
UA7905KMQB Part Data Attributes:
|
UA7905KMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA7905KMQB
Fairchild Semiconductor Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.075% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Nom | -5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 6% |