Part Details for UAF42AP by Burr-Brown Corp
Overview of UAF42AP by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for UAF42AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UAF42AP-ND
|
DigiKey | CONTINUOUS TIME FILTER, 1 FUNC, Min Qty: 19 Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$15.9300 | Buy Now |
|
Quest Components | CONTINUOUS TIME FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDIP14 | 156 |
|
$16.2120 / $20.2650 | Buy Now |
|
Quest Components | CONTINUOUS TIME FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDIP14 | 3 |
|
$20.2650 | Buy Now |
|
Rochester Electronics | UAF42 Universal Active Filter RoHS: Compliant Status: Active Min Qty: 1 | 106 |
|
$13.6700 / $16.0900 | Buy Now |
DISTI #
1417429
|
Farnell | ACTIVE FILTER, UNIVERSAL, -25 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$11.6360 / $21.9236 | Buy Now |
|
Perfect Parts Corporation | 45 |
|
RFQ |
Part Details for UAF42AP
UAF42AP CAD Models
UAF42AP Part Data Attributes
|
UAF42AP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
UAF42AP
Burr-Brown Corp
Continuous Time Filter, 1 Func, Resistor Programmable, Universal, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 100 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE |