Part Details for UB-20AMFM-SL7A02 by Amphenol LTW Technology
Overview of UB-20AMFM-SL7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB-20AMFM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y8901
|
Newark | Usb, Type B 2.0, Plastic, 1.5A, Male Connector, Straight, Screw Thread, Overmolded, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UB-20AMFM-SL7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $11.0000 | Buy Now |
DISTI #
UB-20AMFM-SL7A02-ND
|
DigiKey | CBL USB2.0 B RCPT-OPEN W/COUPL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4280 | Buy Now |
DISTI #
71376022
|
RS | Connector, USBUSBCABLE SCREW 20B M CONN F PIN | Amphenol LTW Technology UB-20AMFM-SL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4600 | RFQ |
DISTI #
LTWUB-20AMFM-SL7A02
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.9016 / $8.7000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $10.4600 | Buy Now |
DISTI #
LTWUB-20AMFM-SL7A02
|
Interstate Connecting Components | 0 |
|
$6.9016 / $8.7000 | Buy Now |