Part Details for UB16KKW01N-A by NKK Switches
Overview of UB16KKW01N-A by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB16KKW01N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4246
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 5A, 250Vac, Product Range:Ub Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |Nkk Switches UB16KKW01N-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$6.9000 / $7.4300 | Buy Now |
DISTI #
360-2677-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
779 In Stock |
|
$5.8205 / $8.8300 | Buy Now |
DISTI #
633-UB16KKW01N-A
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON BLACK RoHS: Compliant | 177 |
|
$5.8200 / $8.1600 | Buy Now |
DISTI #
70192833
|
RS | Switch, P/B, SPDT, ON-ON, Square, Snap-In, Non-Illuminated, W/Blk Cap,5A,125VAC, Solder | NKK Switches UB16KKW01N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$6.5300 / $8.1600 | Buy Now |
|
Future Electronics | UB Series 5 A 250 V SPDT Low Profile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.3900 / $6.6600 | Buy Now |
DISTI #
UB16KKW01N-A
|
TTI | Pushbutton Switches SPDT ON-ON BLACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$6.2100 / $7.8800 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 879 |
|
$5.1100 / $7.7300 | Buy Now |
DISTI #
2376351
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 201 |
|
$6.4336 / $8.4302 | Buy Now |
DISTI #
2376351
|
Farnell | SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 3 Days Container: Each | 201 |
|
$7.6469 / $10.1205 | Buy Now |
Part Details for UB16KKW01N-A
UB16KKW01N-A CAD Models
UB16KKW01N-A Part Data Attributes:
|
UB16KKW01N-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB16KKW01N-A
NKK Switches
Special Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.098 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 17.8054 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER LUG |
Alternate Parts for UB16KKW01N-A
This table gives cross-reference parts and alternative options found for UB16KKW01N-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB16KKW01N-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB16NKW01N-A | Special Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Panel Mount, | NKK Switches | UB16KKW01N-A vs UB16NKW01N-A |