Part Details for UB2-12NU-L by NEXEM
Overview of UB2-12NU-L by NEXEM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB2-12NU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3921
|
Newark | Signal Relay, Dpdt, 1A, 250Vac, Smd, Coil Voltage:12V, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Ub2 Series, Relay Mounting:Smd, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Contact Rohs Compliant: Yes |Nexem UB2-12NU-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1105 |
|
$2.6300 / $3.6000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(10.6x7.4x8.8)mm SMD RoHS: Compliant |
1418 In Stock |
|
$1.4700 / $4.0000 | Buy Now |
DISTI #
REL5238
|
Rutronik | SIGNAL RELAY 12VDC 1A 2CO SMT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6510 / $0.7091 | Buy Now |
DISTI #
2766151
|
element14 Asia-Pacific | SIGNAL RELAY, DPDT, 1A, 250VAC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 1105 |
|
$1.6072 / $2.3631 | Buy Now |
DISTI #
2766151
|
Farnell | SIGNAL RELAY, DPDT, 1A, 250VAC, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1105 |
|
$2.9347 / $6.0067 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 1A DPDT(10.6x7.4x8.8)mm SMD RoHS: Compliant |
1418 In Stock |
|
$1.4700 / $4.0000 | Buy Now |
Part Details for UB2-12NU-L
UB2-12NU-L CAD Models
UB2-12NU-L Part Data Attributes
|
UB2-12NU-L
NEXEM
Buy Now
|
Compare Parts:
UB2-12NU-L
NEXEM
|
Samacsys Manufacturer | NEXEM |