Part Details for UB2-12NUN-L7 by NEXEM
Overview of UB2-12NUN-L7 by NEXEM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB2-12NUN-L7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(10.6x7.4x8.8)mm SMD |
3200 In Stock |
|
$1.5200 / $11.2000 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 1A DPDT(10.6x7.4x8.8)mm SMD |
3200 In Stock |
|
$1.5200 / $11.2000 | Buy Now |