There are no models available for this part yet.
Overview of UB2-3NUN-L by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for UB2-3NUN-L by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Power/Signal Relay, 2FormC, DPDT, Momentary, 0.047A(Coil), 3VDC(Coil), 140mW(Coil), 1A(Contact), 220VDC(Contact), DCInput, Random, AC/DC Output, SurfaceMount-Straight-NEC/TOKIN is now NEXEM RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.5640 / $2.6600 | Buy Now |
CAD Models for UB2-3NUN-L by World Products Inc
Part Data Attributes for UB2-3NUN-L by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
5.7 mm
|
Body Height
|
8.8 mm
|
Body Length or Diameter
|
10.6 mm
|
Coil Current(DC)-Max
|
0.047 A
|
Coil Operate Voltage(DC)
|
2.25 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
0.3 V
|
Coil Resistance
|
64.3 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil Voltage-Nom
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
37.5VA@250VAC
|
Contact (AC) Max Rating R Load
|
1A@250VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@220VDC
|
Contact (DC) Max Rating R Load
|
1A@220VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Alloy
|
End Contact Plating
|
GOLD ALLOY
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
8
|
Operate Time
|
2 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
10.6mm x 5.7mm x 8.8mm
|
Reference Standard
|
CSA; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
1 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for UB2-3NUN-L
This table gives cross-reference parts and alternative options found for UB2-3NUN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB2-3NUN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB2-3NE | Power/Signal Relay, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | UB2-3NUN-L vs UB2-3NE |
UB2-3NR-R | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, | World Products Inc | UB2-3NUN-L vs UB2-3NR-R |
UB2-3NRN | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UB2-3NUN-L vs UB2-3NRN |
UB2-3NRN-L | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UB2-3NUN-L vs UB2-3NRN-L |
UB2-3NUN-L | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | TOKIN Corporation | UB2-3NUN-L vs UB2-3NUN-L |
UB2-3NUN-L | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | UB2-3NUN-L vs UB2-3NUN-L |
UB2-3NR | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UB2-3NUN-L vs UB2-3NR |
UB2-3NUN-R6 | Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UB2-3NUN-L vs UB2-3NUN-R6 |
UB2-3NEN-L6 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, | World Products Inc | UB2-3NUN-L vs UB2-3NEN-L6 |
UB2-3NRN-L6 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, | World Products Inc | UB2-3NUN-L vs UB2-3NRN-L6 |
Related Parts for UB2-3NUN-L
-
FTR-B4GA003Z-B05Power/Signal Relays
-
ESY336M050AG1EAFixed Capacitors
-
TFM-150-01-L-D-RE1-WTHeaders and Edge Type Connectors
-
S912ZVHL32F1VLLMicrocontrollers
-
1N4007Rectifier Diodes
-
TV06B700JB-HFTransient Suppressors
-
RC0402FR-0749R9LFixed Resistors
-
LM27762DSSTSwitching Regulator or Controllers
-
PTH03050WADPower Supply Modules