Part Details for UB226KKW016CF-1JB by NKK Switches
Overview of UB226KKW016CF-1JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB226KKW016CF-1JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4831
|
Newark | Low Profile Pushbutton |Nkk Switches UB226KKW016CF-1JB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 / $19.3900 | Buy Now |
DISTI #
3937-UB226KKW016CF-1JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
395 In Stock |
|
$24.0909 / $36.4000 | Buy Now |
DISTI #
UB226KKW016CF-1JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3282 | Buy Now |
DISTI #
633-226KKW016CF-1JB
|
Mouser Electronics | Pushbutton Switches DPDT ON ON 5AMP SUPER BRIGHT R/G RoHS: Compliant | 1 |
|
$16.3200 / $21.7200 | Buy Now |
DISTI #
70367648
|
RS | Switch, P/B, DPDT, ON-ON, SQ, SB Red/Green LED, Sculpted Clear/Wht Cap,5A,125VAC, Sldr | NKK Switches UB226KKW016CF-1JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$15.8700 | Buy Now |
DISTI #
UB226KKW016CF-1JB
|
TTI | Pushbutton Switches DPDT ON ON 5AMP SUPER BRIGHT R/G Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6900 / $21.7200 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 395 |
|
$13.2500 / $20.0200 | Buy Now |
Part Details for UB226KKW016CF-1JB
UB226KKW016CF-1JB CAD Models
UB226KKW016CF-1JB Part Data Attributes
|
UB226KKW016CF-1JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226KKW016CF-1JB
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |