There are no models available for this part yet.
Overview of UB226KKW016CF-3JB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for UB226KKW016CF-3JB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X4833
|
Newark | Low Profile Pushbutton |Nkk Switches UB226KKW016CF-3JB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 / $19.3900 | Buy Now | |
DISTI #
3937-UB226KKW016CF-3JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
395 In Stock |
|
$24.0909 / $36.4000 | Buy Now | |
DISTI #
UB226KKW016CF-3JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3282 | Buy Now | |
DISTI #
633-UB226KKW016CF3JB
|
Mouser Electronics | Pushbutton Switches ON-ON SOLDER RED/GRN LED FLAT CLR/WHT CAP RoHS: Compliant | 0 |
|
$16.3200 | Order Now | |
DISTI #
70367650
|
RS | Switch, P/B, DPDT, ON-ON, SQ, SB Red/Green LED, Flat Clear/White Cap,5A,125VAC, Solder | NKK Switches UB226KKW016CF-3JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$15.8700 | Buy Now | ||
DISTI #
UB226KKW016CF-3JB
|
TTI | Pushbutton Switches ON-ON SOLDER RED/GRN LED FLAT CLR/WHT CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.5600 / $21.8300 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 395 |
|
$13.2500 / $20.0200 | Buy Now |
CAD Models for UB226KKW016CF-3JB by NKK Switches
Part Data Attributes for UB226KKW016CF-3JB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
JESD-609 Code
|
e4
|
Switch Type
|
PUSHBUTTON SWITCH
|
Related Parts for UB226KKW016CF-3JB
-
UB226KKW016CF-4J01Pushbutton Switches
-
UC1611J883BRectifier Diodes
-
U21TCWZQEToggle Switches
-
TZM5244B-GS18Zener Diodes
-
UA78M05CKTPLinear Regulator ICs
-
UC3842BVD1R2GSwitching Regulator or Controllers
-
TXS2SA-LT-6VPower/Signal Relays
-
TS274CNOperational Amplifiers
-
UCC3957MTR-2Power Management Circuits