There are no models available for this part yet.
Overview of UB26NKW015D by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UB26NKW015D by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X5164
|
Newark | Low Profile Pushbutton |Nkk Switches UB26NKW015D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 / $20.6700 | Buy Now | |
DISTI #
3937-UB26NKW015D-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$15.3636 / $23.2200 | Buy Now | |
DISTI #
UB26NKW015D-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$14.1100 | Buy Now | |
DISTI #
633-UB26NKW015D
|
Mouser Electronics | Pushbutton Switches RECT ON-ON AMBER LED SOLDER LUG BODY ONLY RoHS: Compliant | 0 |
|
$12.3000 / $14.0500 | Order Now | |
DISTI #
71045212
|
RS | Switch, P/B, DPDT, ON-ON, Rectangle, Snap-In, Amber LED, No Cap,5A,125VAC, Solder | NKK Switches UB26NKW015D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8300 / $13.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$10.1300 | Buy Now | ||
DISTI #
UB26NKW015D
|
TTI | Pushbutton Switches RECT ON-ON AMBER LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.5400 / $15.3900 | Buy Now | |
DISTI #
UB26NKW015D
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-ON, amber Min Qty: 1 | 0 |
|
$13.2500 / $15.4900 | RFQ | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 3 |
|
$8.4500 / $12.7700 | Buy Now |