Overview of UB3F3-500B by SUNON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM31SN500BH1L Murata Manufacturing Co Ltd FB SMD 1206inch 50ohm POWRTRN

Price & Stock for UB3F3-500B by SUNON

Part # Manufacturer Description Stock Price Buy
NAC Fan Type: MMF, Model Series: UB, Size: 1503, Dimentions: 15 x 3, Bearing: VAPO, Voltage: 3, Speed: X RoHS: Compliant Min Qty: 30 Package Multiple: 1 0
  • 30 $26.3200
  • 200 $23.2800
  • 500 $22.2600
  • 1,250 $20.2300
  • 2,500 $15.5800
$15.5800 / $26.3200 Buy Now

CAD Models for UB3F3-500B by SUNON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UB3F3-500B by SUNON

UB3F3-500B
SUNON
-
-
Samacsys Manufacturer
SUNON
Want to compare parts?
  1. UB3F3-500B
    SUNON
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UB3F3-500B by SUNON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UB3F3-500B by SUNON

Select Manufacturer
Which Manufacturer of UB3F3-500B would you like to use for your alert(s)?
  • Please alert me when UB3F3-500B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UB3F3-500B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UB3F3-500B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UB3F3-500B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UB3F3-500B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UB3F3-500B by SUNON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: