Part Details for UB3F3-700 by SUNON USA
Overview of UB3F3-700 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UB3F3-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226302
|
RS | FAN, BLOWER, DC, 3V, 4.53CFM, 0.038A, 0.1W, 14000RPM, VAPO BEARING, 15X15X3MM | Sunon Fans UB3F3-700 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$11.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $18.5200 | Buy Now |
Part Details for UB3F3-700
UB3F3-700 CAD Models
UB3F3-700 Part Data Attributes:
|
UB3F3-700
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
UB3F3-700
SUNON USA
DC Blower, Axial Construction, 0.038A, 3V, 0.1W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | AXIAL | |
Height | 3 mm | |
Length | 15 mm | |
Noise | 34.1 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 2.93 mmH2O | |
Rated Current | 0.038 A | |
Rated Power | 0.1 W | |
Rated Voltage | 3 V | |
Speed | 14000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Width | 15 mm |