Part Details for UB4000-F42-I-V15 by PEPPERL+FUCHS GmbH
Overview of UB4000-F42-I-V15 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB4000-F42-I-V15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6045
|
Newark | Ultrasonic |Pepperl+Fuchs UB4000-F42-I-V15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.4600 / $469.7300 | Buy Now |
DISTI #
2046-UB4000-F42-I-V15-ND
|
DigiKey | ULTRASONIC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$388.8700 | Buy Now |
DISTI #
UB4000-F42-I-V15
|
TME | Sensor: ultrasonic, Range: 200÷4000mm, analogue 4-20mA, -25÷70°C Min Qty: 1 | 1 |
|
$372.8700 | Buy Now |