Part Details for UBA2024AT/N1,518 by NXP Semiconductors
Overview of UBA2024AT/N1,518 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UBA2024AT/N1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UBA2024AT/N1,518-954-ND
|
DigiKey | HALF BRIDGE BASED PERIPHERAL DRI Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2428 In Stock |
|
$0.9200 | Buy Now |
DISTI #
UBA2024AT/N1,518
|
Avnet Americas | - Tape and Reel (Alt: UBA2024AT/N1,518) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2428 Partner Stock |
|
$0.7931 / $0.9146 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for UBA2024AT/N1,518
UBA2024AT/N1,518 CAD Models
UBA2024AT/N1,518 Part Data Attributes
|
UBA2024AT/N1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2024AT/N1,518
NXP Semiconductors
Half-bridge power IC for CFL lamps SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.3 V | |
Supply Voltage-Min | 11.7 V | |
Supply Voltage-Nom | 12.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |