Part Details for UBA20261T/1,518 by NXP Semiconductors
Overview of UBA20261T/1,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBA20261T/1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UBA20261T/1,518
|
Avnet Americas | CFL DRVR 14V 20-Pin SO - Tape and Reel (Alt: UBA20261T/1,518) RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$1.5128 / $1.7446 | Buy Now |
|
Rochester Electronics | IC CFL LAMP DVR HV 20-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.5200 / $1.7900 | Buy Now |
Part Details for UBA20261T/1,518
UBA20261T/1,518 CAD Models
UBA20261T/1,518 Part Data Attributes
|
UBA20261T/1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA20261T/1,518
NXP Semiconductors
Step-dimmable driver IC for CFL SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |