Part Details for UBA2035TS/N1,118 by NXP Semiconductors
Overview of UBA2035TS/N1,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UBA2035TS/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9900
|
Newark | Hf Full Bridge Control Ic For Hid Lighting/ Reel Rohs Compliant: Yes |Nxp UBA2035TS/N1,118 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
Part Details for UBA2035TS/N1,118
UBA2035TS/N1,118 CAD Models
UBA2035TS/N1,118 Part Data Attributes
|
UBA2035TS/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2035TS/N1,118
NXP Semiconductors
HF Full bridge control IC for HID lighting SSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT341-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G28 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |