-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HALF BRIDGE BASED PRPHL DRVR, PDSO14, 3.9 MM WIDTH, PLASTIC, MS-012, SOT108-1, SOP-14, Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10700 |
|
RFQ | ||
DISTI #
1872211
|
Farnell | CFL DRIVER, HALF-BRIDGE, 14SOIC RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7305 / $1.4485 | Buy Now |
DISTI #
1872211RL
|
Farnell | CFL DRIVER, HALF-BRIDGE, 14SOIC RoHS: Compliant Min Qty: 10 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.7305 / $1.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBA2211BT/N1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2211BT/N1
NXP Semiconductors
IC HALF BRIDGE BASED PRPHL DRVR, PDSO14, 3.9 MM WIDTH, PLASTIC, MS-012, SOT108-1, SOP-14, Peripheral Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.9 MM WIDTH, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OSCILLATION START VOLTAGE 11.7V AND OSCILLATION STOP VOLTAGE 8.5V | |
Built-in Protections | THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |