Part Details for UC-00PMFY-SC7001 by Amphenol LTW Technology
Overview of UC-00PMFY-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC-00PMFY-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4241
|
Newark | Usb, C Type, 3.1, Front Fastened Rohs Compliant: Yes |Amphenol Ltw UC-00PMFY-SC7001 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1754-UC-00PMFY-SC7001-ND
|
DigiKey | CONN RCP USB3.1 TYPC 24P PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
81 In Stock |
|
$34.1082 / $46.0600 | Buy Now |
|
Onlinecomponents.com | USB, Type C 3.2 Gen2, Plastic, 3A, Male Connector, Circular, Screw Thread, FPC, Receptacle, IP67 RoHS: Compliant |
30 In Stock |
|
$29.7300 / $39.3600 | Buy Now |
DISTI #
UC-00PMFY-SC7001
|
TME | UC-00PMFY-SC7001 Min Qty: 60 | 0 |
|
$37.3400 | RFQ |
|
Master Electronics | USB, Type C 3.2 Gen2, Plastic, 3A, Male Connector, Circular, Screw Thread, FPC, Receptacle, IP67 RoHS: Compliant |
30 In Stock |
|
$29.7300 / $39.3600 | Buy Now |