There are no models available for this part yet.
Overview of UC-4-RT by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UC-4-RT by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4711
|
Newark | Cable Clamp, Pvc, Black, 34.1Mm, Cable Clamp/Clip Type:U-Type Cable Clamp, Internal Diameter:6.4Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:34.1Mm, External Width:15.9Mmrohs Compliant: Yes |Essentra Components UC-4-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$0.4980 | Buy Now | |
DISTI #
RPC5325-ND
|
DigiKey | CBL CLIP U-TYPE BLACK ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$0.3604 / $0.8700 | Buy Now | |
DISTI #
144-UC-4-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adh Mnt,U Style,Blk,1/4 in Hold RoHS: Compliant | 29 |
|
$0.3600 / $0.8500 | Buy Now | |
DISTI #
70905365
|
RS | Cable Clamp, U Style, Adhesive Mount, Black, 1/4 in Bundle Dia. | Essentra Components UC-4-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4420 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2810 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - U, Adhesive Mount - Black - Compatible Cable Diameter Range - 6.4 mm (0.250 in) RoHS: Compliant |
1430 In Stock |
|
$0.2799 / $0.4145 | Buy Now | ||
DISTI #
81322919
|
Verical | Cable Management, Clamp Polyvinyl Chloride Black Adhesive 6.4mm Min Qty: 150 Package Multiple: 50 Date Code: 2418 | Americas - 1400 |
|
$0.3855 / $0.5388 | Buy Now | |
DISTI #
RICUC-4-RT
|
DB Roberts | ClampAdh MntU StyleBlk1/4 in Hold Clamp Adh Mnt U Style Black | 0 |
|
RFQ | ||
Master Electronics | Cable Clamp - U, Adhesive Mount - Black - Compatible Cable Diameter Range - 6.4 mm (0.250 in) RoHS: Compliant |
1430 In Stock |
|
$0.2799 / $0.4145 | Buy Now |